5176372-3 | AMP

Socket header, 80 pole, pitch 1.27 mm, straight, black, 5176372-3

Order No.: 71P9519
EAN: 4099891735388
MPN:
5176372-3
Series: CH.050 Series I
5176372-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
22.3839 € *
Available: 0 pcs.
Available in 5 Days: 1,155 pcs.
Leadtime: 25 Weeks **
Total Price:
22.38 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3839 €
10 pcs.
20.5989 €
25 pcs.
18.5402 €
50 pcs.
16.6838 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Mount receptacle, 5176372-3, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 80 Position, 1.27 mm Centerline, Gold, Through Hole-Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 250 V
Rated current 1 A
Orientation gerade
Pin number 80-polig
Grid 1.27 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes