5176376-5 | AMP

Socket header, 120 pole, pitch 1.27 mm, straight, black, 5176376-5

Order No.: 71P9520
EAN: 4099891735395
MPN:
5176376-5
Series: CH.050 Series I
5176376-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
34.0340 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 24 Weeks **
Total Price:
34.03 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0340 €
10 pcs.
31.3089 €
25 pcs.
28.1792 €
50 pcs.
25.3589 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Mount receptacle, 5176376-5, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 120 Position, 1.27 mm Centerline, Gold, Through Hole-Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 250 V
Rated current 1 A
Orientation gerade
Pin number 120-polig
Grid 1.27 mm
Type of locking Nein
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes