5176378-1 | AMP

Socket header, 40 pole, pitch 1.27 mm, straight, black, 5176378-1

Order No.: 71P9521
EAN: 4099891735401
MPN:
5176378-1
Series: CH.050 Series I
5176378-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
19.7540 € *
Available: 0 pcs.
Available in 5 Days: 92 pcs.
Leadtime: 21 Weeks **
Total Price:
19.75 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7540 €
10 pcs.
18.1832 €
25 pcs.
16.3625 €
50 pcs.
14.7203 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Mount receptacle, 5176378-1, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 40 Position, 1.27 mm Centerline, Gold, Through Hole-Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 250 V
Rated current 1 A
Orientation gerade
Pin number 40-polig
Grid 1.27 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes