5177983-5 | AMP

Socket header, 120 pole, pitch 0.8 mm, straight, natural, 5177983-5

Order No.: 36P4800
EAN: 4099889940749
MPN:
5177983-5
Series: 0.8mm FH
5177983-5 AMP PCB Connection Systems Image 1
5177983-5 AMP PCB Connection Systems Image 2
5177983-5 AMP PCB Connection Systems Image 3
5177983-5 AMP PCB Connection Systems Image 4
5177983-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
10.1864 € *
Available: 0 pcs.
Available in 5 Days: 14,748 pcs.
Leadtime: 11 Weeks **
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
10 pcs.
9.3772 €
50 pcs.
8.4371 €
100 pcs.
7.5922 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5177983-5, AMP

Board-to-Board, Printed Circuit Board, Vertical, 120 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Matte
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 120
  • Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.8 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss SMD
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe natur
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 100 V
Nennstrom 500 mA
Orientierung gerade
Polzahl 120-polig
Rastermaß 0.8 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes