5177983-6 | AMP
Socket header, 140 pole, pitch 0.8 mm, straight, natural, 5177983-6
Unit Price (€ / pc.)
11.9000 € *
Available: 0 pcs.
Available in 5 Days: 3,071 pcs.
Leadtime: 11 Weeks **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
10.9480 €
50 pcs.
9.8532 €
100 pcs.
8.8655 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5177983-6, AMP
Board-to-Board, Printed Circuit Board, Vertical, 140 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Matte
- Housing Color: natural
- Orientation: straight
- Number of positions: 140
- Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.8 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | SMD | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | natur | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 100 V | |
Nennstrom | 500 mA | |
Orientierung | gerade | |
Polzahl | 140-polig | |
Rastermaß | 0.8 mm |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |