5177984-2 | AMP

Pin header, 60 pole, pitch 0.8 mm, straight, natural, 5177984-2

Order No.: 36P4711
EAN: 4099889940268
MPN:
5177984-2
Series: 0.8mm FH
5177984-2 AMP PCB Connection Systems Image 1
5177984-2 AMP PCB Connection Systems Image 2
5177984-2 AMP PCB Connection Systems Image 3
5177984-2 AMP PCB Connection Systems Image 4
5177984-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Available in 5 Days: 5,560 pcs.
Leadtime: 11 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3082 €
50 pcs.
2.9750 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5177984-2, AMP

Board-to-Board, Printed Circuit Board, Vertical, 60 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Brass
  • Housing Material: Matte
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 60
  • Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.8 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss SMD
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Farbe natur
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 100 V
Nennstrom 500 mA
Orientierung gerade
Polzahl 60-polig
Rastermaß 0.8 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes