5177984-9 | AMP
Connector, 180 pole, pitch 0.8 mm, straight, natural, 5177984-9
Unit Price (€ / pc.)
12.9948 € *
Available: 0 pcs.
Available in 5 Days: 558 pcs.
Leadtime: 21 Weeks **
Total Price:
311.88 € *
Price list
Quantity
Price per unit*
24 pcs.
12.9948 €
48 pcs.
12.7568 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 5177984-9, AMP
The 5177984-9 is designed for parallel board stacking applications using subminiature connectors to meet today’s electronic industry requirements for high density packaging. This product is ideally suited for application downsizing, such as notebook PCs, pen pads, cellular telephones and other electronic equipment requiring miniature connector packaging.
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Tab | |
contact surface | vergoldet | |
Rated voltage | 100 V | |
Rated current | 0.5 A | |
Orientation | gerade | |
Pin number | 180-polig | |
Grid | 0.8 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |