5177985-6 | AMP

Socket header, 140 pole, pitch 0.8 mm, straight, natural, 5177985-6

Order No.: 36P4803
EAN: 4099889940756
MPN:
5177985-6
Series: 0.8mm FH
5177985-6 AMP PCB Connection Systems Image 1
5177985-6 AMP PCB Connection Systems Image 2
5177985-6 AMP PCB Connection Systems Image 3
5177985-6 AMP PCB Connection Systems Image 4
5177985-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
9.9008 € *
Available: 0 pcs.
Available in 5 Days: 4,900 pcs.
Leadtime: 9 Weeks **
Total Price:
6,930.56 € *
Price list
Quantity
Price per unit*
700 pcs.
9.9008 €
1400 pcs.
8.9845 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5177985-6, AMP

Board-to-Board, Printed Circuit Board, Vertical, 140 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Matte
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 140
  • Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.8 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Colour natural
Contact type socket
contact surface gold-plated
Rated voltage 100 V
Rated current 500 mA
Orientation straight
Pin number 140 pole
Grid 0.8 mm
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes