5177986-5 | AMP
Pin header, 120 pole, pitch 0.8 mm, straight, natural, 5177986-5
Unit Price (€ / pc.)
8.4728 € *
Available: 0 pcs.
Available in 5 Days: 1,950 pcs.
Leadtime: 4 Weeks **
Total Price:
5,507.32 € *
Price list
Quantity
Price per unit*
650 pcs.
8.4728 €
1300 pcs.
7.6993 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5177986-5, AMP
Board-to-Board, Printed Circuit Board, Vertical, 120 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Tab
- Contact Base Material: Brass
- Housing Material: Matte
- Housing Color: natural
- Orientation: straight
- Number of positions: 120
- Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.8 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | natural | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 100 V | |
Rated current | 500 mA | |
Orientation | straight | |
Pin number | 120 pole | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |