5178647-4 | AMP

Socket header, 36 pole, pitch 1.27 mm, angled, black, 5178647-4

Order No.: 71P9540
EAN: 4099891735524
MPN:
5178647-4
Series: CH.050 Series I
5178647-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.6985 € *
Available: 0 pcs.
Available in 5 Days: 3,600 pcs.
Leadtime: 3 Weeks **
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6985 €
10 pcs.
8.9131 €
50 pcs.
8.0206 €
100 pcs.
7.2233 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Mount receptacle, 5178647-4, AMP

PCB Mount receptacle, Right angle, Board-to-Board, 36 Position, 1.27 mm Centerline, Gold, Through Hole-Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 250 V
Rated current 1 A
Orientation abgewinkelt
Pin number 36-polig
Grid 1.27 mm
Logistics
Country of origin JP
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes