5179010-2 | AMP
Socket header, 60 pole, pitch 0.8 mm, straight, white, 5179010-2
Unit Price (€ / pc.)
6.4260 € *
Available: 0 pcs.
Available in 5 Days: 1,077 pcs.
Leadtime: 12 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.9024 €
50 pcs.
5.3193 €
100 pcs.
4.7838 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 5179010-2, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 60 Position, 0.8 mm Centerline, Gold, Surface mount, Signal, White.
Technical specifications
Connection | SMD | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 100 V | |
Rated current | 0.8 A | |
Orientation | gerade | |
Pin number | 60-polig | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |