5179030-2 | AMP
Pin header, 60 pole, pitch 0.8 mm, straight, natural, 5179030-2
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Available in 5 Days: 6,872 pcs.
Leadtime: 11 Weeks **
PCB Connection System, 5179030-2, AMP
Board-to-Board, Printed Circuit Board, Standard, Vertical, 60 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Tab
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: natural
- Orientation: straight
- Number of positions: 60
- Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.8 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | SMD | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | natur | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 100 V | |
Nennstrom | 500 mA | |
Orientierung | gerade | |
Polzahl | 60-polig | |
Rastermaß | 0.8 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |