5179031-6 | AMP

Pin header, 140 pole, pitch 0.8 mm, straight, natural, 5179031-6

Order No.: 36P4778
EAN: 4099889940640
MPN:
5179031-6
Series: 0.8mm FH
5179031-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.2213 € *
Available: 0 pcs.
Available in 5 Days: 1,097 pcs.
Leadtime: 12 Weeks **
Total Price:
12.22 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2213 €
10 pcs.
11.2455 €
50 pcs.
10.1150 €
100 pcs.
9.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5179031-6, AMP

Board-to-Board, Printed Circuit Board, Standard, Vertical, 140 Position

Technical Data

  • Contact Type: Tab
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 140
  • Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.8 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss SMD
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Stiftleiste
Bestückung bestückt
Farbe natur
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 100 V
Nennstrom 500 mA
Orientierung gerade
Polzahl 140-polig
Rastermaß 0.8 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes