5179160-3 | AMP
Socket header, 80 pole, pitch 0.8 mm, straight, natural, 5179160-3
Unit Price (€ / pc.)
5.9738 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 21 Weeks **
Total Price:
1,792.14 € *
Price list
Quantity
Price per unit*
300 pcs.
5.9738 €
600 pcs.
5.8667 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 5179160-3, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 80 Position, 0.8 mm Centerline, Gold, Surface mount, Signal, Natural.
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 100 V | |
Rated current | 0.5 A | |
Orientation | gerade | |
Pin number | 80-polig | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |