521205-7 | AMP
Socket housing, 3 pole, pitch 5 mm, natural, 521205-7
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 122,403 pcs.
Leadtime: 12 Weeks **
Total Price:
204.68 € *
Price list
Quantity
Price per unit*
400 pcs.
0.5117 €
900 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 521205-7, AMP
Housing, Receptacle, Wire-to-Board, 3 Position, 5 mm centerline, Crimp, 1 Row, Natural, Mating retention.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Pin number | 3-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |