5223004-2 | AMP

Socket housing, 60 pole, pitch 2 mm, angled, natural, 5223004-2

Order No.: 37P3477
EAN: 4099889953992
MPN:
5223004-2
5223004-2 AMP PCB Connection Systems Image 1
5223004-2 AMP PCB Connection Systems Image 2
5223004-2 AMP PCB Connection Systems Image 3
5223004-2 AMP PCB Connection Systems Image 4
5223004-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
12.1499 € *
Available: 0 pcs.
Available in 5 Days: 1,590 pcs.
Leadtime: 12 Weeks **
Total Price:
12.15 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1499 €
10 pcs.
11.1741 €
50 pcs.
10.0555 €
100 pcs.
9.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Backplane Connector Housings, 5223004-2, AMP

Connector System: Board-to-Board, Connector & Housing Type: Housing for Female Terminals, Sealable: Yes, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 60, Number of Rows: 5, Number of Columns: 12, Contact Current Rating (Max): 1 A, Connector Mounting Type: Board Mount, Centerline (Pitch): 2 mm, Row-to-Row Spacing: 2 mm, Operating Temperature Range: -55 – 125 °C, Circuit Application: Signal

Technical specifications
Connection Lötstift
Number of rows 5
Version Buchsengehäuse
Additional parts bestückt
Colour natur
Contact type Buchse
contact surface vergoldet
Rated voltage 30 V
Rated current 3 A
Orientation abgewinkelt
Pin number 60-polig
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes