5223004-5 | AMP

Socket housing, 150 pole, pitch 2 mm, angled, natural, 5223004-5

Order No.: 37P3482
EAN: 4099889954029
MPN:
5223004-5
5223004-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
26.8940 € *
Available: 0 pcs.
Available in 5 Days: 4,883 pcs.
Leadtime: 11 Weeks **
Total Price:
26.89 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8940 €
10 pcs.
24.7401 €
25 pcs.
22.2649 €
50 pcs.
20.0396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötstift
Number of rows 5
Version Buchsengehäuse
Additional parts bestückt
Colour natur
Contact type Buchse
contact surface vergoldet
Rated voltage 30 V
Rated current 3 A
Orientation abgewinkelt
Pin number 150-polig
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes