5223008-1 | AMP
Socket housing, 30 pole, pitch 2 mm, angled, natural, 5223008-1
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Available in 5 Days: 3,965 pcs.
Leadtime: 6 Weeks **
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.6763 €
50 pcs.
5.1170 €
100 pcs.
4.6053 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backplane Connector Housings, 5223008-1, AMP
Connector System: Board-to-Board, Connector & Housing Type: Housing for Female Terminals, Sealable: Yes, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 30, Number of Rows: 5, Number of Columns: 6, Contact Current Rating (Max): 1 A, Connector Mounting Type: Board Mount, Centerline (Pitch): 2 mm, Row-to-Row Spacing: 2 mm, Operating Temperature Range: -55 – 125 °C, Circuit Application: Signal
Technical specifications
Connection | Press-fit | |
Number of rows | 5 | |
Version | Buchsengehäuse | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 30-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |