5223955-2 | AMP

Socket header, 3 pole, pitch 3 mm, straight, gray, 5223955-2

Order No.: 36P9638
EAN: 4099889950595
MPN:
5223955-2
5223955-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.0694 € *
Available: 0 pcs.
Available in 5 Days: 7,906 pcs.
Leadtime: 8 Weeks **
Total Price:
5.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0694 €

PCB Connection System, 5223955-2, AMP

Board-to-Board, Printed Circuit Board, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: gray
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Rated current: 10 A
  • Centerline (Pitch): 3 mm
  • Sealable: No
Technical specifications
Connection Press-fit
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grau
Contact type Buchse
contact surface verzinnt
Rated voltage 48 V
Rated current 10 A
Orientation gerade
Pin number 3-polig
Grid 3 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes