5223977-1 | AMP
Pin header, 3 pole, pitch 3 mm, angled, gray, 5223977-1
Order No.: 36P9594
EAN: 4099889950533
MPN:
5223977-1
Unit Price (€ / pc.)
9.4962 € *
Available: 0 pcs.
Available in 5 Days: 1,317 pcs.
Leadtime: 10 Weeks **
Total Price:
9.50 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4962 €
10 pcs.
8.7346 €
50 pcs.
7.8659 €
100 pcs.
7.0805 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5223977-1, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 3 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester GF
- Housing Color: gray
- Orientation: angled
- Number of positions: 3
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 10 A
- Centerline (Pitch): 3 mm
- Sealable: No
Technical specifications
Connection | Press-fit | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 48 V | |
Rated current | 10 A | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Grid | 3 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |