530753-6 | AMP
Plug housing, 40 pole, pitch 2.54 mm, straight, blue, 530753-6
Order No.: 71P9805
EAN: 4099891735920
MPN:
530753-6
Unit Price (€ / pc.)
79.8490 € *
Available: 0 pcs.
Available in 5 Days: 263 pcs.
Leadtime: 16 Weeks **
Total Price:
239.55 € *
Price list
Quantity
Price per unit*
3 pcs.
79.8490 €
6 pcs.
78.3853 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 530753-6, AMP
Plug, Housing, Wire-to-Board, 40 position, Wire & Cable, Crimp, Blue, Polyester GF, Signal.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Colour | blau | |
Contact type | Stift | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 40-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |