532436-3 | AMP

Pin header, 128 pole, pitch 2.54 mm, straight, black, 532436-3

Order No.: 71P9818
EAN: 4099891736002
MPN:
532436-3
532436-3 AMP PCB Connection Systems Image 1
532436-3 AMP PCB Connection Systems Image 2
532436-3 AMP PCB Connection Systems Image 3
532436-3 AMP PCB Connection Systems Image 4
532436-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
43.8515 € *
Available: 0 pcs.
Available in 5 Days: 202 pcs.
Leadtime: 57 Weeks **
Total Price:
43.85 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8515 €
10 pcs.
40.3410 €
25 pcs.
36.7115 €
50 pcs.
33.4033 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 532436-3, AMP

The 532436-3 encompass a two-piece high density pin count and Twin Beam Contact (TBC) board-to-board connector interface. This product is designed for reliable electrical and mechanical performance in rugged applications, including aerospace, military, industrial, instrumentation, and data communications.

Applications

  • Power supply and distribution
  • Sensory array hub
  • Data processing
  • Power automation
  • Test and lab equipment
  • Energy distribution
  • Monitoring equipment
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 4
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 128-polig
Grid 2.54 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei