532446-9 | AMP

Pin header, 100 pole, pitch 2.54 mm, straight, natural, 532446-9

Order No.: 71P9821
EAN: 4099891736019
MPN:
532446-9
532446-9 AMP PCB Connection Systems Image 1
532446-9 AMP PCB Connection Systems Image 2
532446-9 AMP PCB Connection Systems Image 3
532446-9 AMP PCB Connection Systems Image 4
532446-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
25.2280 € *
Available: 0 pcs.
Available in 5 Days: 135 pcs.
Leadtime: 24 Weeks **
Total Price:
201.82 € *
Price list
Quantity
Price per unit*
8 pcs.
25.2280 €
20 pcs.
24.7758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 532446-9, AMP

The 532446-9 encompass a two-piece high density pin count and Twin Beam Contact (TBC) board-to-board connector interface. This product is designed for reliable electrical and mechanical performance in rugged applications, including aerospace, military, industrial, instrumentation, and data communications.

Applications

  • Power supply and distribution
  • Sensory array hub
  • Data processing
  • Power automation
  • Test and lab equipment
  • Energy distribution
  • Monitoring equipment
Technical specifications
Connection Press-fit
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 100-polig
Grid 2.54 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei