532448-7 | AMP
Pin header, 200 pole, pitch 2.54 mm, straight, black, 532448-7
Order No.: 71P9824
EAN: 4099891736040
MPN:
532448-7
Unit Price (€ / pc.)
61.8800 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 24 Weeks **
Total Price:
247.52 € *
Price list
Quantity
Price per unit*
4 pcs.
61.8800 €
8 pcs.
58.2743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 532448-7, AMP
The 532448-7 encompass a two-piece high density pin count and Twin Beam Contact (TBC) board-to-board connector interface. This product is designed for reliable electrical and mechanical performance in rugged applications, including aerospace, military, industrial, instrumentation, and data communications.
Applications
- Power supply and distribution
- Sensory array hub
- Data processing
- Power automation
- Test and lab equipment
- Energy distribution
- Monitoring equipment
Technical specifications
Connection | Press-fit | |
Connection plating | verzinnt | |
Number of rows | 4 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 200-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |