534237-2 | AMP

Socket housing, 4 pole, pitch 2.54 mm, straight, black, 534237-2

Order No.: 37P6133
EAN: 4099889959772
MPN:
534237-2
Series: AMPMODU
534237-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
4,264.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4480 pcs.
0.9520 €

PCB Connection System, 534237-2, AMP

Board-to-Board, Printed Circuit Board, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version socket housing
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 333 V
Rated current 2 A
Orientation straight
Pin number 4 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead