5499923-3 | AMP

Pin header, 16 pole, pitch 2.54 mm, straight, black, 5499923-3

Order No.: 36P5615
EAN: 4099889944594
MPN:
5499923-3
Series: AMP-LATCH
5499923-3 AMP PCB Connection Systems Image 1
5499923-3 AMP PCB Connection Systems Image 2
5499923-3 AMP PCB Connection Systems Image 3
5499923-3 AMP PCB Connection Systems Image 4
5499923-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.332 € *
Available: 0 pcs.
Available in 5 Days: 4,108 pcs.
Leadtime: 6 Weeks **
Total Price:
3.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.332 €

PCB Connection System, 5499923-3, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 16 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass, Phosphor Bronze
  • Housing Material: Glass Filled Nylon/Polyester
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 1 A
Orientation gerade
Pin number 16-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes