5530843-1 | AMP

Socket header, 24 pole, pitch 2.54 mm, straight, black, 5530843-1

Order No.: 37P1748
EAN: 4099889953299
MPN:
5530843-1
5530843-1 AMP PCB Connection Systems Image 1
5530843-1 AMP PCB Connection Systems Image 2
5530843-1 AMP PCB Connection Systems Image 3
5530843-1 AMP PCB Connection Systems Image 4
5530843-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Available in 5 Days: 185 pcs.
Leadtime: 4 Weeks **
Total Price:
3.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2487 €

Card Edge Power Connectors, 5530843-1, AMP

Housing Type: Receptacle, Connector System: Board-to-Board, Contact Type: Socket, Connector & Contact Terminates To: Printed Circuit Board, PCB Mount Orientation: Vertical, Number of Positions: 24, Number of Power Positions: 24, Number of Signal Positions: 0, Number of Dual Positions: 12, Operating Voltage: 400 VAC, Operating Voltage: 400 V, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 3 A, Contact Mating Area Plating Material: Gold, Contact Termination Area Plating Material: Tin, Contact Termination Area Plating Thickness: 100 µin, Termination Post & Tail Length: 3.18 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Solder Tail, Connector Mounting Type: Board Mount, Mating Alignment: With, Mating Retention: Without, Mating Alignment Type: Keyed, End Caps: Without, Centerline (Pitch): 2.54 mm, Housing Color: Black, Housing Material: Polyester GF, Card Slot Depth: 7.49 mm, Power Contact Centerline: 2.54 mm, Height: 15.49 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box, Packaging Quantity: 270, Position Locations Omitted: 0, For Use With: Printed Circuit Board

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 400 V
Nennstrom 3 A
Orientierung gerade
Polzahl 24-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland US
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes