5532430-5 | AMP
Pin header, 60 pole, pitch 2.54 mm, straight, natural, 5532430-5
Unit Price (€ / pc.)
9.163 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
PCB Connection System, 5532430-5, AMP
Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 60 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Orientation: straight
- Number of positions: 60
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | natur | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 60-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |