5532903-6 | AMP
Socket header, 180 pole, pitch 2.54 mm, angled, natural, 5532903-6
Unit Price (€ / pc.)
120.9992 € *
Available in 5 Days: 92 pcs. - if ordered today
Total Price:
121.00 € *
Price list
Quantity
Price per unit*
1 pcs.
120.9992 €
2 pcs.
115.4062 €
5 pcs.
110.3249 €
10 pcs.
102.7684 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 5532903-6, AMP
PCB Mount Receptacle, Right Angle, Board-to-Board, 180 Position, 2.54 mm Centerline, Gold (Au), Through Hole - Solder, Signal, Natural, Tube.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 180 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Number of rows | 4 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |