5535676-1 | AMP
Socket header, 2 pole, pitch 2.54 mm, angled, black, 5535676-1
Order No.: 71P9935
EAN: 4099891736415
MPN:
5535676-1
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5593 €
50 pcs.
0.4998 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Horizontal mount, 5535676-1, AMP
The 5535676-1 designed to reliably and economically meet the packaging and interconnection requirements of today’s electronics industry, generally for applications using the mother/daughter board arrangement.
Features
- Closed entry housings help prevent post stubbing
- Housings feature PC board standoffs
Technical specifications
Anschluss | Lötanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 3 A | |
Orientierung | abgewinkelt | |
Polzahl | 2-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |