5535676-3 | AMP

Socket header, 4 pole, pitch 2.54 mm, straight, black, 5535676-3

Order No.: 37P6018
EAN: 4099889959031
MPN:
5535676-3
Series: AMPMODU
AMP
5535676-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 5 Days: 1,176 pcs.
Leadtime: 20 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
168 pcs.
0.7973 €
1344 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5535676-3, AMP

Board-to-Board, Printed Circuit Board, Horizontal, Right Angle, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: black
  • Number of positions: 4
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 7.87 mm [0.31 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 333 V
Rated current 2 A
Orientation straight
Pin number 4 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes