5536279-4 | AMP
Socket header, 100 pole, pitch 1.27 mm, straight, natural, 5536279-4
Order No.: 36P5047
EAN: 4099889941241
MPN:
5536279-4
Unit Price (€ / pc.)
48.7067 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 16 Weeks **
Total Price:
243.53 € *
Price list
Quantity
Price per unit*
5 pcs.
48.7067 €
10 pcs.
47.8142 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5536279-4, AMP
Board-to-Board, Printed Circuit Board, Vertical, 100 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Matte
- Orientation: straight
- Number of positions: 100
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 2.54 mm [0.099822 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 10.5 A | |
Orientation | gerade | |
Pin number | 100-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |