5536280-4 | AMP

Pin header, 100 pole, pitch 1.27 mm, straight, natural, 5536280-4

Order No.: 36P5050
EAN: 4099889941272
MPN:
5536280-4
5536280-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
46.5885 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2,236.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
48 pcs.
46.5885 €

PCB Connection System, 5536280-4, AMP

Board-to-Board, Printed Circuit Board, Header Only, Vertical, 100 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 100
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2.54 mm [0.099822 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour natural
Contact type pin
contact surface gold-plated
Rated voltage 30 V
Rated current 10.5 A
Orientation straight
Pin number 100 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes