5536501-3 | AMP
Pin header, 96 pole, pitch 2 mm, straight, white, 5536501-3
Unit Price (€ / pc.)
25.0257 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
25.03 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0257 €
2 pcs.
23.4192 €
5 pcs.
21.9912 €
10 pcs.
20.4442 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 96 pole | |
| Grid | 2 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 30 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |