5536507-2 | AMP
Socket header, 48 pole, pitch 2 mm, straight, natural, 5536507-2
Unit Price (€ / pc.)
8.0325 € *
Available in 5 Days: 360 pcs. - if ordered today
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0325 €
5 pcs.
7.6160 €
10 pcs.
7.1162 €
25 pcs.
6.4974 €
*incl. VAT plus shipping costs
Subject to prior sale
Backplane Connector Housings, 5536507-2, AMP
Connector System: Board-to-Board, Connector & Housing Type: Housing for Female Terminals, Sealable: Yes, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 48, Number of Rows: 4, Number of Columns: 12, Contact Current Rating (Max): 1 A, Connector Mounting Type: Board Mount, Centerline (Pitch): 2 mm, Row-to-Row Spacing: 2 mm, Operating Temperature Range: -55 – -125 °C, Circuit Application: Signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 48 pole | |
| Grid | 2 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 30 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |