5536513-1 | AMP
Pin header, 24 pole, pitch 2 mm, straight, natural, 5536513-1
Order No.: 37P3510
EAN: 4099889954173
MPN:
5536513-1
Unit Price (€ / pc.)
6.5807 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 4 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 24-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |