5536514-2 | AMP

Pin header, 48 pole, pitch 2 mm, straight, white, 5536514-2

Order No.: 37P3515
EAN: 4099889954197
MPN:
5536514-2
AMP
5536514-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 11 Weeks **
Total Price:
11.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24 pcs.
11.9714 €
Technical specifications
Connection press-fit
Number of rows 4
Version pin header
Additional parts equipped
Colour white
Contact type pin
contact surface gold-plated
Rated voltage 30 V
Rated current 3 A
Orientation straight
Pin number 48 pole
Grid 2 mm
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes