5536607-1 | AMP
Socket header, 8 pole, pitch 2 mm, straight, natural, 5536607-1
Order No.: 36P9656
EAN: 4099889950656
MPN:
5536607-1
Unit Price (€ / pc.)
8.0325 € *
Available: 0 pcs.
Available in 5 Days: 5,426 pcs.
Leadtime: 6 Weeks **
PCB Connection System, 5536607-1, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: natural
- Orientation: angled
- Number of positions: 8
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 5 A
- Centerline (Pitch): 2 mm
- Row-to-Row Spacing: 2 mm [0.079 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 4 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 30 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |