5555149-1 | AMP

Socket header, 50 pole, pitch 2.16 mm, straight, 5555149-1

Order No.: 36P6784
EAN: 4099889946277
MPN:
5555149-1
5555149-1 AMP PCB Connection Systems Image 1
5555149-1 AMP PCB Connection Systems Image 2
5555149-1 AMP PCB Connection Systems Image 3
5555149-1 AMP PCB Connection Systems Image 4
5555149-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
15.6842 € *
Available: 0 pcs.
Available in 5 Days: 871 pcs.
Leadtime: 6 Weeks **
Total Price:
4,234.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
270 pcs.
15.6842 €

PCB D-Sub Connectors, 5555149-1, AMP

Grounded: Yes, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 50, Number of Rows: 2, PCB Mount Orientation: Right Angle, Preloaded: Yes, Shield Plating Finish: Bright, Connector Profile: Low, Shield Plating Material: Nickel over Copper, Contact Base Material: Copper Alloy, Contact Current Rating (Max): 3.5 A, Contact Mating Area Plating Thickness: , Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature: With, PCB Mount Retention: With, PCB Mount Retention Type: Boardlock, Mating Retention: With, Mating Retention Type: Bail Lock, Centerline (Pitch): 2.16 mm, Housing Color: Black, Row-to-Row Spacing: 4.3 mm, PCB Thickness (Recommended): 1.57 mm, Operating Temperature Range: -40 – 105 °C, Circuit Application: Signal, Packaging Quantity: 270, Comb Material: Polyester, Comment: Compatible with IBM PC AT and PC XT.,Maximum PC Board Thickness 1.57 .062,SCSI- Applicable.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Version Buchsenleiste
Additional parts bestückt
Contact type Buchse
contact surface vergoldet
Rated current 3.5 A
Orientation gerade
Pin number 50-polig
Grid 2.16 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes