5650090-3 | AMP

Socket header, 80 pole, pitch 1.27 mm, straight, brown, 5650090-3

Order No.: 36P4422
EAN: 4099889939965
MPN:
5650090-3
5650090-3 AMP PCB Connection Systems Image 1
5650090-3 AMP PCB Connection Systems Image 2
5650090-3 AMP PCB Connection Systems Image 3
5650090-3 AMP PCB Connection Systems Image 4
5650090-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 0 pcs.
Available in 5 Days: 495 pcs.
Leadtime: 10 Weeks **
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
4.0341 €
50 pcs.
3.6295 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 5650090-3, TE Connectivity

Connector System: Board-to-Board, Connector & Housing Type: Receptacle, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 80, Number of Dual Positions: 40, Number of Rows: 2, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Operating Voltage: 203 VAC, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 1 A, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Boardlock, Connector Mounting Type: Board Mount, Centerline (Pitch): 1.27 mm, Housing Color: Brown, Housing Material: High Temperature Thermoplastic, Connector Height: 13.97 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Signal, Packaging Method: Box

Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche Zinn-Blei
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe braun
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennspannung 203 V
Nennstrom 1 A
Orientierung gerade
Polzahl 80-polig
Rastermaß 1.27 mm
Logistics
Ursprungsland US
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes