5650092-1 | AMP

Socket header, 182 pole, pitch 1.27 mm, straight, brown, 5650092-1

Order No.: 36P4426
EAN: 4099889939972
MPN:
5650092-1
5650092-1 AMP PCB Connection Systems Image 1
5650092-1 AMP PCB Connection Systems Image 2
5650092-1 AMP PCB Connection Systems Image 3
5650092-1 AMP PCB Connection Systems Image 4
5650092-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
4.998 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
6,297.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1260 pcs.
4.998 €

Socket, 5650092-1, TE Connectivity

Connector System: Board-to-Board, Connector & Housing Type: Receptacle, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 182, Number of Dual Positions: 91, Number of Rows: 2, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Operating Voltage: 203 VAC, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 1 A, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Boardlock, Connector Mounting Type: Board Mount, Centerline (Pitch): 1.27 mm, Housing Color: Brown, Housing Material: High Temperature Thermoplastic, Connector Height: 13.97 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Signal, Packaging Method: Box, Comment: Connector used for MCA Bus applications.

Technical specifications
Connection solder connection
Connection plating tin-lead
Number of rows 2
Version socket header
Additional parts equipped
Colour brown
Contact type socket
contact surface gold-plated
Rated voltage 203 V
Rated current 1 A
Orientation straight
Pin number 182 pole
Grid 1.27 mm
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes