5767005-8 | AMP

Pin header, 38 pole, pitch 0.64 mm, straight, black, 5767005-8

Order No.: 36P9357
EAN: 4099889949797
MPN:
5767005-8
AMP
5767005-8 AMP PCB Connection Systems Image 1
5767005-8 AMP PCB Connection Systems Image 2
5767005-8 AMP PCB Connection Systems Image 3
5767005-8 AMP PCB Connection Systems Image 4
5767005-8 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
36.5211 € *
Available: 0 pcs.
Available in 5 Days: 1,338 pcs.
Leadtime: 10 Weeks **
Total Price:
36.52 € *
Price list
Quantity
Price per unit*
21 pcs.
36.5211 €
42 pcs.
34.3910 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5767005-8, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 38 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Matte
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 38
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.64 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Breakable No
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 30 V
Rated current 11.5 A
Orientation straight
Pin number 38 pole
Grid 0.64 mm
Logistics
Country of origin HU
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes