5767005-9 | AMP
Pin header, 76 pole, pitch 0.64 mm, straight, black, 5767005-9
Order No.: 36P9358
EAN: 4099889949803
MPN:
5767005-9
Unit Price (€ / pc.)
44.3632 € *
Available: 0 pcs.
Available in 5 Days: 681 pcs.
Leadtime: 10 Weeks **
Total Price:
44.36 € *
Price list
Quantity
Price per unit*
14 pcs.
44.3632 €
28 pcs.
41.7333 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5767005-9, AMP
Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 76 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Matte
- Housing Color: black
- Orientation: straight
- Number of positions: 76
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.64 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 30 V | |
Rated current | 11.5 A | |
Orientation | straight | |
Pin number | 76 pole | |
Grid | 0.64 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |