5767006-7 | AMP
Pin header, 266 pole, pitch 0.64 mm, angled, black, 5767006-7
Order No.: 72P0032
MPN:
5767006-7
Unit Price (€ / pc.)
189.4718 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 35 Weeks **
PCB header, 5767006-7, AMP
The 5767006-7 is a right angled pcb mount header that is based on the microstrip concept of two rows of signal contact divided by a center power ground plane. This product is motherboard and daughtercard compatible and includes design for cable-to-board applications.
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 7 V | |
Rated current | 11.5 A | |
Orientation | angled | |
Pin number | 266 pole | |
Grid | 0.64 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |