5767042-4 | AMP
Pin header, 152 pole, pitch 0.64 mm, straight, black, 5767042-4
Order No.: 36P9366
EAN: 4099889949841
MPN:
5767042-4
Unit Price (€ / pc.)
130.5668 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 23 Weeks **
Total Price:
1,044.53 € *
Price list
Quantity
Price per unit*
8 pcs.
130.5668 €
16 pcs.
125.5450 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 5767042-4, AMP
Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 152 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Matte
- Housing Color: black
- Orientation: straight
- Number of positions: 152
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.64 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 152-polig | |
Grid | 0.64 mm | |
Connection | SMD | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | vergoldet | |
Connection plating | verzinnt | |
Rated voltage | 30 V | |
Rated current | 11.5 A | |
Additional parts | bestückt | |
Number of rows | 2 | |
Breakable | No | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |