5767054-4 | AMP
Socket header, 152 pole, pitch 0.64 mm, straight, black, 5767054-4
Order No.: 72P0036
EAN: 4099891736590
MPN:
5767054-4
Unit Price (€ / pc.)
78.5400 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 35 Weeks **
Total Price:
78.54 € *
Price list
Quantity
Price per unit*
8 pcs.
78.5400 €
16 pcs.
77.0525 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB receptacle, 5767054-4, AMP
The 5767054-4 is a vertical pcb mount receptacle that is based on the microstrip concept of two rows of signal contact divided by a center power ground plane. This product is motherboard and daughtercard compatible and includes design for cable-to-board applications.
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 30 V | |
Rated current | 11.5 A | |
Orientation | straight | |
Pin number | 152 pole | |
Grid | 0.64 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |