5767094-2 | AMP

Socket header, 76 pole, pitch 0.64 mm, straight, black, 5767094-2

Order No.: 36P9332
EAN: 4099889949612
MPN:
5767094-2
AMP
5767094-2 AMP PCB Connection Systems Image 1
5767094-2 AMP PCB Connection Systems Image 2
5767094-2 AMP PCB Connection Systems Image 3
5767094-2 AMP PCB Connection Systems Image 4
5767094-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
48.5996 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 35 Weeks **
Total Price:
48.60 € *
Price list
Quantity
Price per unit*
14 pcs.
48.5996 €
28 pcs.
45.7436 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5767094-2, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 76 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Matte
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 76
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.64 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Breakable No
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 30 V
Rated current 11.5 A
Orientation straight
Pin number 76 pole
Grid 0.64 mm
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes