5767094-3 | AMP

Socket header, 114 pole, pitch 0.64 mm, straight, black, 5767094-3

Order No.: 72P0041
EAN: 4099891736613
MPN:
5767094-3
AMP
5767094-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
71.4476 € *
Available: 0 pcs.
Available in 5 Days: 279 pcs.
Leadtime: 43 Weeks **
Total Price:
71.45 € *
Price list
Quantity
Price per unit*
10 pcs.
71.4476 €
20 pcs.
67.2588 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB receptacle, 5767094-3, AMP

The 5767094-3 is a vertical pcb mount receptacle that is based on the microstrip concept of two rows of signal contact divided by a center power ground plane. This product is motherboard and daughtercard compatible and includes design for cable-to-board applications.

Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 30 V
Rated current 11.5 A
Orientation straight
Pin number 114 pole
Grid 0.64 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes