5767095-4 | AMP
Socket header, 152 pole, pitch 0.64 mm, straight, black, 5767095-4
Order No.: 36P9330
EAN: 4099889949599
MPN:
5767095-4
Unit Price (€ / pc.)
123.9028 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
PCB Connection System, 5767095-4, AMP
Board-to-Board, Printed Circuit Board, Header Only, Vertical, 152 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Matte
- Housing Color: black
- Orientation: straight
- Number of positions: 152
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Insulation Resistance: 2 MΩ
- Centerline (Pitch): 0.64 mm
- Row-to-Row Spacing: 5.79 mm [0.227547 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 30 V | |
Rated current | 11.5 A | |
Orientation | gerade | |
Pin number | 152-polig | |
Grid | 0.64 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |