5767130-1 | AMP

Socket header, 38 pole, pitch 0.64 mm, straight, black, 5767130-1

Order No.: 36P9325
EAN: 4099889949551
MPN:
5767130-1
AMP
5767130-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
38.3656 € *
Available: 0 pcs.
Available in 5 Days: 3,010 pcs.
Leadtime: 10 Weeks **
Total Price:
38.37 € *
Price list
Quantity
Price per unit*
21 pcs.
38.3656 €
42 pcs.
34.7480 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5767130-1, AMP

Board-to-Board, Printed Circuit Board, Header Only, Vertical, 38 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Matte
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 38
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Insulation Resistance: 2 MΩ
  • Centerline (Pitch): 0.64 mm
  • Row-to-Row Spacing: 5.79 mm [0.227547 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection SMD
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Breakable No
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 30 V
Rated current 11.5 A
Orientation straight
Pin number 38 pole
Grid 0.64 mm
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes